
890-622 | |
|---|---|
DigiKey Part Number | 2946-890-622-ND |
Manufacturer | |
Manufacturer Product Number | 890-622 |
Description | T-DISTRIBUTION CONNECTOR 5-POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 5 Pos, 1 Row To Terminal Block, Plug Connection, 5 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 890-622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 5 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 5 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,46000 Kč | 223,46 Kč |
| 10 | 189,89600 Kč | 1 898,96 Kč |
| 25 | 177,99960 Kč | 4 449,99 Kč |
| 50 | 169,50240 Kč | 8 475,12 Kč |
| 100 | 161,41290 Kč | 16 141,29 Kč |
| 250 | 151,31204 Kč | 37 828,01 Kč |
| 500 | 144,09654 Kč | 72 048,27 Kč |
| 1 000 | 137,22722 Kč | 137 227,22 Kč |
| Unit Price without VAT: | 223,46000 Kč |
|---|---|
| Unit Price with VAT: | 270,38660 Kč |











