
890-504 | |
|---|---|
DigiKey Part Number | 2946-890-504-ND |
Manufacturer | |
Manufacturer Product Number | 890-504 |
Description | STRAIN RELIEF HOUSING 4-POLE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,08000 Kč | 580,80 Kč |
| 25 | 54,43520 Kč | 1 360,88 Kč |
| 50 | 51,83560 Kč | 2 591,78 Kč |
| 100 | 49,36000 Kč | 4 936,00 Kč |
| 250 | 46,26868 Kč | 11 567,17 Kč |
| 500 | 44,06094 Kč | 22 030,47 Kč |
| 1 000 | 41,95862 Kč | 41 958,62 Kč |
| 2 500 | 39,33379 Kč | 98 334,48 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |



