
890-503 | |
|---|---|
DigiKey Part Number | 2946-890-503-ND |
Manufacturer | |
Manufacturer Product Number | 890-503 |
Description | STRAIN RELIEF HOUSING 3-POLE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,38200 Kč | 513,82 Kč |
| 25 | 48,15280 Kč | 1 203,82 Kč |
| 50 | 45,85540 Kč | 2 292,77 Kč |
| 100 | 43,66320 Kč | 4 366,32 Kč |
| 250 | 40,92848 Kč | 10 232,12 Kč |
| 500 | 38,97480 Kč | 19 487,40 Kč |
| 1 000 | 37,11501 Kč | 37 115,01 Kč |
| 2 500 | 34,79302 Kč | 86 982,55 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


