Connector Strain Relief For WINSTA® Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-502/342-000

DigiKey Part Number
2946-890-502/342-000-ND
Manufacturer
Manufacturer Product Number
890-502/342-000
Description
STRAIN RELIEF HOUSING 2-POLE WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For WINSTA® Series
Datasheet
 Datasheet
EDA/CAD Models
890-502/342-000 Models
Product Attributes
Filter Similar Products
Category
Type
Strain Relief
Manufacturer
WAGO Corporation
Number of Positions
2
Series
For Use With/Related Products
WINSTA® Series
Packaging
Box
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,88600 Kč438,86 Kč
2541,13080 Kč1 028,27 Kč
5039,16540 Kč1 958,27 Kč
10037,29450 Kč3 729,45 Kč
25034,95748 Kč8 739,37 Kč
50033,28854 Kč16 644,27 Kč
1 00031,70005 Kč31 700,05 Kč
2 50029,71670 Kč74 291,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč