
890-310 | |
|---|---|
DigiKey Part Number | 2946-890-310-ND |
Manufacturer | |
Manufacturer Product Number | 890-310 |
Description | MOUNTING CARRIER; 2- TO 5-POLE; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-310 Models |
Category | Part Status Active |
Manufacturer WAGO Corporation | Type Mounting Carrier |
Series | For Use With/Related Products WINSTA® Series |
Packaging Bag | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 31,22100 Kč | 312,21 Kč |
| 25 | 29,25600 Kč | 731,40 Kč |
| 50 | 27,85880 Kč | 1 392,94 Kč |
| 100 | 26,52820 Kč | 2 652,82 Kč |
| 250 | 24,86644 Kč | 6 216,61 Kč |
| 500 | 23,67892 Kč | 11 839,46 Kč |
| 1 000 | 22,54855 Kč | 22 548,55 Kč |
| 2 500 | 21,13747 Kč | 52 843,68 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |


