4 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-264

DigiKey Part Number
2946-890-264-ND
Manufacturer
Manufacturer Product Number
890-264
Description
TERM BLOCK PLUG 4POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
890-264 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
250 V
Manufacturer
WAGO Corporation
Current - UL
14 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
16-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.25-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
4
Operating Temperature
-35°C ~ 85°C
Positions Per Level
4
Features
Locking Feature
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.173" (4.40mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
9mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.461" (11.70mm)
Current - IEC
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10123,17400 Kč1 231,74 Kč
25115,45560 Kč2 886,39 Kč
50109,94140 Kč5 497,07 Kč
100104,68970 Kč10 468,97 Kč
25098,13708 Kč24 534,27 Kč
50093,45664 Kč46 728,32 Kč
1 00088,99981 Kč88 999,81 Kč
2 50083,43505 Kč208 587,62 Kč
Manufacturers Standard Package
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč