2 Position Terminal Block Plug, Male Pins 0.173" (4.40mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Male Pins 0.173" (4.40mm) 180° Free Hanging (In-Line)
890-212/342-000
890-212/342-000

890-212/342-000

DigiKey Part Number
2946-890-212/342-000-ND
Manufacturer
Manufacturer Product Number
890-212/342-000
Description
TERM BLOCK PLUG 2POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Male Pins 0.173" (4.40mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
890-212/342-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
WAGO Corporation
Voltage - IEC
250 V
Series
Current - UL
14 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
16-22 AWG
Type
Plug, Male Pins
Wire Gauge or Range - mm²
0.25-1.5mm²
Number of Positions
2
Color
Black
Positions Per Level
2
Operating Temperature
-35°C ~ 85°C
Number of Levels
1
Features
Locking Feature
Pitch
0.173" (4.40mm)
Ingress Protection
IP40
Plug Wire Entry
180°
Wire Strip Length
9mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.520" (13.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1092,60100 Kč926,01 Kč
2586,78880 Kč2 169,72 Kč
5082,63980 Kč4 131,99 Kč
10078,69420 Kč7 869,42 Kč
25073,76764 Kč18 441,91 Kč
50070,24838 Kč35 124,19 Kč
1 00066,89795 Kč66 897,95 Kč
2 50062,71389 Kč156 784,73 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč