
885-432 | |
|---|---|
DigiKey Part Number | 2946-885-432-ND |
Manufacturer | |
Manufacturer Product Number | 885-432 |
Description | ASSEMBLED JUMPER BAR; 3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
EDA/CAD Models | 885-432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Jumper Link | |
For Use With/Related Products | 885 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |









