
| 880-837 | |
|---|---|
| DigiKey Part Number | 2946-880-837-ND | 
| Manufacturer | |
| Manufacturer Product Number | 880-837 | 
| Description | 4-CONDUCTOR GROUND TERMINAL BLOC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 880-837 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | WAGO Corporation | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Ground, Earth | |
| Disconnect Type | - | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Terminal - Width | 5.0mm | |
| Termination Style | Push In, Spring | |
| Voltage - IEC | - | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 12-28 AWG | |
| Wire Gauge or Range - mm² | 0.08-4mm² | |
| Features | - | |
| Color | Green, Yellow | |
| Fuse Type | - | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 8mm ~ 9mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 449,41000 Kč | 449,41 Kč | 
| Unit Price without VAT: | 449,41000 Kč | 
|---|---|
| Unit Price with VAT: | 543,78610 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic