



873-902/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-873-902/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 873-902/K194-4045 |
Description | PUSHWIRE SPLICE 2POS YELLOW 25PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Push-In Board to Cable/Wire Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In | |
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Push In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Yellow | |
Wire Gauge | 12-18 AWG | |
Contact Material | Copper | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,23000 Kč | 811,23 Kč |
| 10 | 689,51100 Kč | 6 895,11 Kč |
| 25 | 646,35080 Kč | 16 158,77 Kč |
| 50 | 615,51640 Kč | 30 775,82 Kč |
| 100 | 586,16740 Kč | 58 616,74 Kč |
| 250 | 549,51392 Kč | 137 378,48 Kč |
| Unit Price without VAT: | 811,23000 Kč |
|---|---|
| Unit Price with VAT: | 981,58830 Kč |



