



870-951 | |
|---|---|
DigiKey Part Number | 2946-870-951-ND |
Manufacturer | |
Manufacturer Product Number | 870-951 |
Description | TRIPLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,70000 Kč | 266,70 Kč |
| 10 | 189,45000 Kč | 1 894,50 Kč |
| 25 | 167,89480 Kč | 4 197,37 Kč |
| 50 | 154,89020 Kč | 7 744,51 Kč |
| 100 | 144,38620 Kč | 14 438,62 Kč |
| 250 | 133,71804 Kč | 33 429,51 Kč |
| 500 | 127,62194 Kč | 63 810,97 Kč |
| 1 000 | 122,86864 Kč | 122 868,64 Kč |
| Unit Price without VAT: | 266,70000 Kč |
|---|---|
| Unit Price with VAT: | 322,70700 Kč |










