



870-907/999-950 | |
|---|---|
DigiKey Part Number | 2946-870-907/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 870-907/999-950 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-907/999-950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,65000 Kč | 281,65 Kč |
| 10 | 200,18600 Kč | 2 001,86 Kč |
| 25 | 177,52720 Kč | 4 438,18 Kč |
| 50 | 163,89540 Kč | 8 194,77 Kč |
| 100 | 152,89460 Kč | 15 289,46 Kč |
| 250 | 141,72964 Kč | 35 432,41 Kč |
| 500 | 135,35360 Kč | 67 676,80 Kč |
| 1 000 | 130,38517 Kč | 130 385,17 Kč |
| Unit Price without VAT: | 281,65000 Kč |
|---|---|
| Unit Price with VAT: | 340,79650 Kč |










