
859-804 | |
|---|---|
DigiKey Part Number | 2946-859-804-ND |
Manufacturer | |
Manufacturer Product Number | 859-804 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 250mA |
Datasheet | Datasheet |
EDA/CAD Models | 859-804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 8V | |
DC Voltage - Input (Max) | 16V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 55°C | |
Features | IP20 | |
Size / Dimension | 3.58" L x 0.24" W x 2.03" H (91.0mm x 6.0mm x 51.4mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,86000 Kč | 2 054,86 Kč |
| 10 | 1 806,12200 Kč | 18 061,22 Kč |
| 25 | 1 715,69600 Kč | 42 892,40 Kč |
| 50 | 1 650,32100 Kč | 82 516,05 Kč |
| 100 | 1 587,44040 Kč | 158 744,04 Kč |
| Unit Price without VAT: | 2 054,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 486,38060 Kč |



