
859-796 | |
|---|---|
DigiKey Part Number | 2946-859-796-ND |
Manufacturer | |
Manufacturer Product Number | 859-796 |
Description | SSR RELAY SPST-NO 100MA 3-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-796 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 30 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,31000 Kč | 1 277,31 Kč |
| 10 | 1 137,50400 Kč | 11 375,04 Kč |
| 25 | 1 086,13400 Kč | 27 153,35 Kč |
| 50 | 1 048,79980 Kč | 52 439,99 Kč |
| 100 | 1 012,72300 Kč | 101 272,30 Kč |
| Unit Price without VAT: | 1 277,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 545,54510 Kč |

