
859-793 | |
|---|---|
DigiKey Part Number | 2946-859-793-ND |
Manufacturer | |
Manufacturer Product Number | 859-793 |
Description | SSR RELAY SPST-NO 100MA 3-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 859-793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 3 V ~ 60 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,54000 Kč | 945,54 Kč |
| 10 | 842,16700 Kč | 8 421,67 Kč |
| 25 | 804,15640 Kč | 20 103,91 Kč |
| 50 | 776,52280 Kč | 38 826,14 Kč |
| 100 | 749,81970 Kč | 74 981,97 Kč |
| 250 | 715,90664 Kč | 178 976,66 Kč |
| Unit Price without VAT: | 945,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,10340 Kč |


