



859-501 | |
|---|---|
DigiKey Part Number | 2946-859-501-ND |
Manufacturer | |
Manufacturer Product Number | 859-501 |
Description | FRAME TO ENLARGE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Isolated Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 859-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 2 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 5mm ~ 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,92000 Kč | 206,92 Kč |
| 10 | 146,78200 Kč | 1 467,82 Kč |
| 25 | 129,62600 Kč | 3 240,65 Kč |
| 50 | 119,20620 Kč | 5 960,31 Kč |
| 100 | 110,75040 Kč | 11 075,04 Kč |
| 250 | 102,11944 Kč | 25 529,86 Kč |
| 500 | 97,16848 Kč | 48 584,24 Kč |
| 1 000 | 93,30076 Kč | 93 300,76 Kč |
| Unit Price without VAT: | 206,92000 Kč |
|---|---|
| Unit Price with VAT: | 250,37320 Kč |











