General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-303

DigiKey Part Number
2946-859-303-ND
Manufacturer
Manufacturer Product Number
859-303
Description
RELAY GEN PURPOSE SPDT 5A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
859-303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
17 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Operate Time
15 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
Grade
-
Qualification
-
Coil Resistance
705.88 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1957,30000 Kč957,30 Kč
10852,51900 Kč8 525,19 Kč
25814,05040 Kč20 351,26 Kč
50786,07280 Kč39 303,64 Kč
100759,04200 Kč75 904,20 Kč
250724,70648 Kč181 176,62 Kč
Manufacturers Standard Package
Unit Price without VAT:957,30000 Kč
Unit Price with VAT:1 158,33300 Kč