Terminal Block Connector 5 Position Isolated Gray 14-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Isolated Gray 14-28 AWG
859-110
859-110

859-110

DigiKey Part Number
2946-859-110-ND
Manufacturer
Manufacturer Product Number
859-110
Description
UNIVERSAL MODULAR COMPONENT PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Isolated Gray 14-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
859-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
5mm ~ 6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
10154,58700 Kč1 545,87 Kč
25136,58760 Kč3 414,69 Kč
50125,66040 Kč6 283,02 Kč
100116,79720 Kč11 679,72 Kč
250107,76004 Kč26 940,01 Kč
500102,57900 Kč51 289,50 Kč
1 00098,53207 Kč98 532,07 Kč
Manufacturers Standard Package
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč