
857-704 | |
|---|---|
DigiKey Part Number | 2946-857-704-ND |
Manufacturer | |
Manufacturer Product Number | 857-704 |
Description | SSR RELAY SPST-NO 100MA 0-48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 857-704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,78000 Kč | 1 177,78 Kč |
| 10 | 1 048,85000 Kč | 10 488,50 Kč |
| 25 | 1 001,49560 Kč | 25 037,39 Kč |
| 50 | 967,06700 Kč | 48 353,35 Kč |
| 100 | 933,80630 Kč | 93 380,63 Kč |
| Unit Price without VAT: | 1 177,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,11380 Kč |


