
857-604 | |
|---|---|
DigiKey Part Number | 2946-857-604-ND |
Manufacturer | |
Manufacturer Product Number | 857-604 |
Description | RELAY TIME DELAY 300MIN 6A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 300 Min Delay 6A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 300 Min | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 622,23000 Kč | 2 622,23 Kč |
| 10 | 2 334,99900 Kč | 23 349,99 Kč |
| 25 | 2 229,46680 Kč | 55 736,67 Kč |
| 50 | 2 152,76120 Kč | 107 638,06 Kč |
| 100 | 2 078,65500 Kč | 207 865,50 Kč |
| Unit Price without VAT: | 2 622,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 172,89830 Kč |


