
857-560 | |
|---|---|
DigiKey Part Number | 2946-857-560-ND |
Manufacturer | |
Manufacturer Product Number | 857-560 |
Description | VOLTAGE SIGNAL CONDITIONER; VOLT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 300VAC/DC (Configurable) | |
Input Range (Additional) | 10 ~ 100Hz, 0 ~ 300kOhms | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 083,52000 Kč | 9 083,52 Kč |
| 10 | 8 224,58100 Kč | 82 245,81 Kč |
| 25 | 7 905,67160 Kč | 197 641,79 Kč |
| Unit Price without VAT: | 9 083,52000 Kč |
|---|---|
| Unit Price with VAT: | 10 991,05920 Kč |



