
857-423 | |
|---|---|
DigiKey Part Number | 2946-857-423-ND |
Manufacturer | |
Manufacturer Product Number | 857-423 |
Description | ISOLATION AMPLIFIER; CURRENT AND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 2500V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 725,61000 Kč | 10 725,61 Kč |
| 10 | 9 009,67400 Kč | 90 096,74 Kč |
| Unit Price without VAT: | 10 725,61000 Kč |
|---|---|
| Unit Price with VAT: | 12 977,98810 Kč |



