857-104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-104

DigiKey Part Number
2946-857-104-ND
Manufacturer
Manufacturer Product Number
857-104
Description
RELAY SOCKET; NOMINAL INPUT VOLT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
857 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1758,64000 Kč758,64 Kč
10675,57900 Kč6 755,79 Kč
25645,08160 Kč16 127,04 Kč
50622,92420 Kč31 146,21 Kč
100601,50590 Kč60 150,59 Kč
250574,30548 Kč143 576,37 Kč
Manufacturers Standard Package
Unit Price without VAT:758,64000 Kč
Unit Price with VAT:917,95440 Kč