
855-305/400-1001 | |
|---|---|
DigiKey Part Number | 2946-855-305/400-1001-ND |
Manufacturer | |
Manufacturer Product Number | 855-305/400-1001 |
Description | CURR SENSE XFMR 400A CHAS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 855-305/400-1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.362" L x 1.378" W (60.00mm x 35.00mm) | |
Height - Seated (Max) | 3.173" (80.60mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 946,28000 Kč | 1 946,28 Kč |
| 5 | 1 806,17400 Kč | 9 030,87 Kč |
| 10 | 1 754,01200 Kč | 17 540,12 Kč |
| 25 | 1 691,56120 Kč | 42 289,03 Kč |
| 50 | 1 648,81280 Kč | 82 440,64 Kč |
| 100 | 1 609,57140 Kč | 160 957,14 Kč |
| Unit Price without VAT: | 1 946,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 354,99880 Kč |


