855-301/100-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

855-301/100-201

DigiKey Part Number
2946-855-301/100-201-ND
Manufacturer
Manufacturer Product Number
855-301/100-201
Description
CURR SENSE XFMR 100A CHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
855-301/100-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
100 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
2.362" L x 1.378" W (60.00mm x 35.00mm)
Height - Seated (Max)
3.173" (80.60mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 314,87000 Kč2 314,87 Kč
52 152,11000 Kč10 760,55 Kč
102 091,48600 Kč20 914,86 Kč
252 018,89720 Kč50 472,43 Kč
501 969,20640 Kč98 460,32 Kč
1001 923,60790 Kč192 360,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 314,87000 Kč
Unit Price with VAT:2 800,99270 Kč