
852-1417 | |
|---|---|
DigiKey Part Number | 2946-852-1417-ND |
Manufacturer | |
Manufacturer Product Number | 852-1417 |
Description | INDUSTRIAL-ECO-SWITCH; 5-PORT 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1417 Models |
Category | Fiber Type 1000BASE-SX/LX (Multimode, Singlemode) |
Manufacturer WAGO Corporation | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, LC, SFP |
Configuration Fixed + SFP | Voltage - Input 24V ~ 57V |
Number of Ports 7 | Ingress Protection IP30 |
Copper Ports 5 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 875,97000 Kč | 12 875,97 Kč |
| Unit Price without VAT: | 12 875,97000 Kč |
|---|---|
| Unit Price with VAT: | 15 579,92370 Kč |

