
852-1411/000-001 | |
|---|---|
DigiKey Part Number | 2946-852-1411/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 852-1411/000-001 |
Description | INDUSTRIAL ECO SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1411/000-001 Models |
Category | Copper Type 10/100/1000 |
Manufacturer WAGO Corporation | PoE Ports 4 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 24V ~ 57V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 70°C |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |



