
852-112 | |
|---|---|
DigiKey Part Number | 2946-852-112-ND |
Manufacturer | |
Manufacturer Product Number | 852-112 |
Description | INDUSTRIAL-ECO-SWITCH; 8-PORT 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ-45 | |
Voltage - Input | 18 ~ 30VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 227,66000 Kč | 5 227,66 Kč |
| 10 | 5 124,31000 Kč | 51 243,10 Kč |
| Unit Price without VAT: | 5 227,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 325,46860 Kč |



