


852-103/000-001 | |
|---|---|
DigiKey Part Number | 2946-852-103/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 852-103/000-001 |
Description | INDUSTRIAL-SWITCH; 8-PORT 100BAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Category | Fiber Ports 2 |
Manufacturer WAGO Corporation | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 48V |
Number of Ports 10 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 409,89000 Kč | 11 409,89 Kč |
| Unit Price without VAT: | 11 409,89000 Kč |
|---|---|
| Unit Price with VAT: | 13 805,96690 Kč |

