
852-102 | |
|---|---|
DigiKey Part Number | 2946-852-102-ND |
Manufacturer | |
Manufacturer Product Number | 852-102 |
Description | INDUSTRIAL-SWITCH; 8-PORT 100BAS |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-102 Models |
Category | Copper Ports 8 |
Manufacturer WAGO Corporation | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 9V ~ 48V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 852-102/000-001 | WAGO Corporation | 2 | 2946-852-102/000-001-ND | 7 933,46000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 933,46000 Kč | 7 933,46 Kč |
| Unit Price without VAT: | 7 933,46000 Kč |
|---|---|
| Unit Price with VAT: | 9 599,48660 Kč |

