
850-834 | |
|---|---|
DigiKey Part Number | 2946-850-834-ND |
Manufacturer | |
Manufacturer Product Number | 850-834 |
Description | ENCLOSURE POLY 6.46"L X 6.46"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polyester Green Cover Included 6.457" L x 6.457" W (164.00mm x 164.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.457" L x 6.457" W (164.00mm x 164.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 41.7in² (269cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 733,46000 Kč | 14 733,46 Kč |
| Unit Price without VAT: | 14 733,46000 Kč |
|---|---|
| Unit Price with VAT: | 17 827,48660 Kč |











