



832-3624 | |
|---|---|
DigiKey Part Number | 2946-832-3624-ND |
Manufacturer | |
Manufacturer Product Number | 832-3624 |
Description | TERM BLOCK HDR 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 832-3624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,49700 Kč | 2 094,97 Kč |
| 100 | 178,06930 Kč | 17 806,93 Kč |
| 500 | 158,96788 Kč | 79 483,94 Kč |
| 1 000 | 151,39012 Kč | 151 390,12 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |




