Connector Locking Device For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-300

DigiKey Part Number
2946-832-300-ND
Manufacturer
Manufacturer Product Number
832-300
Description
LOCKING DEVICE FOR FEED-THROUGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Device For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Locking Device
Number of Positions
-
For Use With/Related Products
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,71000 Kč212,71 Kč
20172,17300 Kč3 443,46 Kč
40163,94725 Kč6 557,89 Kč
60159,32233 Kč9 559,34 Kč
100153,68230 Kč15 368,23 Kč
260143,66750 Kč37 353,55 Kč
500137,19464 Kč68 597,32 Kč
1 000130,65397 Kč130 653,97 Kč
Manufacturers Standard Package
Unit Price without VAT:212,71000 Kč
Unit Price with VAT:257,37910 Kč