



832-1202 | |
|---|---|
DigiKey Part Number | 2946-832-1202-ND |
Manufacturer | |
Manufacturer Product Number | 832-1202 |
Description | TERM BLOCK PLUG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 832-1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18-20mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 1.146" (29.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 10 | 251,19900 Kč | 2 511,99 Kč |
| 25 | 223,46080 Kč | 5 586,52 Kč |
| 50 | 206,85120 Kč | 10 342,56 Kč |
| 100 | 193,50500 Kč | 19 350,50 Kč |
| 250 | 180,00492 Kč | 45 001,23 Kč |
| 500 | 172,31672 Kč | 86 158,36 Kč |
| 1 000 | 166,33587 Kč | 166 335,87 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |







