



832-1106/037-000 | |
---|---|
DigiKey Part Number | 2946-832-1106/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 832-1106/037-000 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 832-1106/037-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18-20mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 1.146" (29.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 859,86000 Kč | 859,86 Kč |
10 | 623,77500 Kč | 6 237,75 Kč |
30 | 553,18233 Kč | 16 595,47 Kč |
50 | 527,86560 Kč | 26 393,28 Kč |
100 | 499,79920 Kč | 49 979,92 Kč |
250 | 471,77700 Kč | 117 944,25 Kč |
Unit Price without VAT: | 859,86000 Kč |
---|---|
Unit Price with VAT: | 1 040,43060 Kč |