
832-1105/306-000 | |
|---|---|
DigiKey Part Number | 2946-832-1105/306-000-ND |
Manufacturer | |
Manufacturer Product Number | 832-1105/306-000 |
Description | TERM BLOCK PLUG 5POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
EDA/CAD Models | 832-1105/306-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 85 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 4-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 5 | Operating Temperature -60°C ~ 120°C |
Positions Per Level 5 | Contact Mating Finish Silver |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.400" (10.16mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 18-20mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type DIN Rail/Channel | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 76A | Insulation Height 1.673" (42.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,84000 Kč | 909,84 Kč |
| Unit Price without VAT: | 909,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,90640 Kč |










