Connector Mounting Adapter For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-1038

DigiKey Part Number
2946-832-1038-ND
Manufacturer
Manufacturer Product Number
832-1038
Description
MOUNTING ADAPTER FOR DIN-35 RAIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Adapter For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
832-1038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Adapter
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,70100 Kč787,01 Kč
2573,75320 Kč1 843,83 Kč
5070,23420 Kč3 511,71 Kč
10066,87860 Kč6 687,86 Kč
25062,68996 Kč15 672,49 Kč
50059,69858 Kč29 849,29 Kč
1 00056,85083 Kč56 850,83 Kč
2 50053,29528 Kč133 238,20 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč