
831-503 | |
|---|---|
DigiKey Part Number | 2946-831-503-ND |
Manufacturer | |
Manufacturer Product Number | 831-503 |
Description | STRAIN RELIEF PLATE; LIGHT GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 831-503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 24 | 29,31833 Kč | 703,64 Kč |
| 48 | 27,91417 Kč | 1 339,88 Kč |
| 72 | 27,12528 Kč | 1 953,02 Kč |
| 120 | 26,16350 Kč | 3 139,62 Kč |
| 264 | 24,74663 Kč | 6 533,11 Kč |
| 504 | 23,64234 Kč | 11 915,74 Kč |
| 1 008 | 22,51390 Kč | 22 694,01 Kč |
| 2 520 | 21,10507 Kč | 53 184,78 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |



