3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
831-3103
831-3103

831-3103

DigiKey Part Number
2946-831-3103-ND
Manufacturer
Manufacturer Product Number
831-3103
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
831-3103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
42 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Gray
Operating Temperature
-60°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
13-15mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.083" (27.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
10195,02900 Kč1 950,29 Kč
25172,85560 Kč4 321,39 Kč
50159,49240 Kč7 974,62 Kč
100148,70150 Kč14 870,15 Kč
250137,74184 Kč34 435,46 Kč
500131,47898 Kč65 739,49 Kč
1 000126,59862 Kč126 598,62 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč