
831-302 | |
|---|---|
DigiKey Part Number | 2946-831-302-ND |
Manufacturer | |
Manufacturer Product Number | 831-302 |
Description | SNAP-IN FRAME; 1 PART; PIN SPACI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Snap-In Frame For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 831-302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Snap-In Frame | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |



