
830-800/000-316 | |
|---|---|
DigiKey Part Number | 2946-830-800/000-316-ND |
Manufacturer | |
Manufacturer Product Number | 830-800/000-316 |
Description | POWER DISTRIBUTION PCB, SIMILAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 830-800/000-316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 12 | |
Features | Lever | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 30 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 2.717" (69.00mm) | |
Wire Gauge | 10-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 451,90000 Kč | 2 451,90 Kč |
| 10 | 1 839,47500 Kč | 18 394,75 Kč |
| 25 | 1 691,62000 Kč | 42 290,50 Kč |
| 50 | 1 606,61600 Kč | 80 330,80 Kč |
| 100 | 1 540,10640 Kč | 154 010,64 Kč |
| Unit Price without VAT: | 2 451,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 966,79900 Kč |





