
811-414 | |
|---|---|
DigiKey Part Number | 2946-811-414-ND |
Manufacturer | |
Manufacturer Product Number | 811-414 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 811-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,69000 Kč | 779,69 Kč |
| 10 | 564,07700 Kč | 5 640,77 Kč |
| 25 | 508,42480 Kč | 12 710,62 Kč |
| 50 | 475,75520 Kč | 23 787,76 Kč |
| 100 | 449,83640 Kč | 44 983,64 Kč |
| 250 | 423,92596 Kč | 105 981,49 Kč |
| 500 | 409,30210 Kč | 204 651,05 Kč |
| Unit Price without VAT: | 779,69000 Kč |
|---|---|
| Unit Price with VAT: | 943,42490 Kč |


