
811-320 | |
|---|---|
DigiKey Part Number | 2946-811-320-ND |
Manufacturer | |
Manufacturer Product Number | 811-320 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1000V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 811-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | 10mm x 38mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,02000 Kč | 1 124,02 Kč |
| 10 | 820,95900 Kč | 8 209,59 Kč |
| 25 | 744,45480 Kč | 18 611,37 Kč |
| 50 | 699,86340 Kč | 34 993,17 Kč |
| 100 | 664,65180 Kč | 66 465,18 Kč |
| 250 | 629,59060 Kč | 157 397,65 Kč |
| Unit Price without VAT: | 1 124,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,06420 Kč |


