811-316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-316

DigiKey Part Number
2946-811-316-ND
Manufacturer
Manufacturer Product Number
811-316
Description
2-CONDUCTOR FUSE HOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 1000V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
811-316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
32 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,63000 Kč409,63 Kč
Manufacturers Standard Package
Unit Price without VAT:409,63000 Kč
Unit Price with VAT:495,65230 Kč