Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

805-310 | |
|---|---|
DigiKey Part Number | 2946-805-310-ND |
Manufacturer | |
Manufacturer Product Number | 805-310 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 805-310 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-1210 | WAGO Corporation | 62 | 2946-2086-1210-ND | 5,33000 Kč | Parametric Equivalent |
| 2086-1210/300-000 | WAGO Corporation | 0 | 2946-2086-1210/300-000-ND | 2,79976 Kč | Parametric Equivalent |
| 2086-1230 | WAGO Corporation | 10 | 2946-2086-1230-ND | 5,33000 Kč | Parametric Equivalent |
| 2086-1230/300-000 | WAGO Corporation | 0 | 2946-2086-1230/300-000-ND | 2,79976 Kč | Parametric Equivalent |
| 805-110 | WAGO Corporation | 0 | 2946-805-110-ND | 4,06367 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 119,05900 Kč | 1 190,59 Kč |
| 30 | 102,40733 Kč | 3 072,22 Kč |
| 60 | 94,15500 Kč | 5 649,30 Kč |
| 120 | 87,45492 Kč | 10 494,59 Kč |
| 270 | 81,29881 Kč | 21 950,68 Kč |
| 510 | 77,52667 Kč | 39 538,60 Kč |
| 1 020 | 74,27527 Kč | 75 760,78 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |














