2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-102

DigiKey Part Number
2946-804-102-ND
Manufacturer
Manufacturer Product Number
804-102
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
804-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1042,28900 Kč422,89 Kč
2536,89640 Kč922,41 Kč
5033,48640 Kč1 674,32 Kč
10530,44829 Kč3 197,07 Kč
31527,00213 Kč8 505,67 Kč
52525,76680 Kč13 527,57 Kč
1 05024,39715 Kč25 617,01 Kč
5 04022,29905 Kč112 387,21 Kč
Manufacturers Standard Package
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč