
8003-099/000-163 | |
|---|---|
DigiKey Part Number | 2946-8003-099/000-163-ND |
Manufacturer | |
Manufacturer Product Number | 8003-099/000-163 |
Description | VISUAL PANEL 210WT 10.1" NEMA 4X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Case Color Gray |
Manufacturer WAGO Corporation | Operating Temperature -30°C ~ 70°C |
Packaging Box | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 10.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 313,04000 Kč | 34 313,04 Kč |
| Unit Price without VAT: | 34 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 41 518,77840 Kč |


