Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8002-099/0000-0640

DigiKey Part Number
2946-8002-099/0000-0640-ND
Manufacturer
Manufacturer Product Number
8002-099/0000-0640
Description
VISUAL PANEL 204 4.3" NEMA 4X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
WAGO Corporation
Operating Temperature
0°C ~ 65°C
Packaging
Box
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
4.3"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 520,06000 Kč12 520,06 Kč
1010 536,73300 Kč105 367,33 Kč
Manufacturers Standard Package
Unit Price without VAT:12 520,06000 Kč
Unit Price with VAT:15 149,27260 Kč