8001-025/K050-0613/002-1100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WAGO Corporation
In Stock: 5
Unit Price: 818,29000 Kč
Circuit Breaker 6A 250 V AC 65 V DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8001-025/K050-0613/002-1100

DigiKey Part Number
2946-8001-025/K050-0613/002-1100-ND
Manufacturer
Manufacturer Product Number
8001-025/K050-0613/002-1100
Description
6.0A AC250V DC65V CIRCUIT BREAKE
Customer Reference
Detailed Description
Circuit Breaker 6A 250 V AC 65 V DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
WAGO Corporation
Voltage Rating - DC
65 V
Series
Number of Poles
1
Packaging
Bulk
Illumination
None
Part Status
Obsolete
Base Product Number
Current Rating (Amps)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8000-099/000-3360WAGO Corporation52946-8000-099/000-3360-ND818,29000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes