
8000-099/000-1764 | |
|---|---|
DigiKey Part Number | 2946-8000-099/000-1764-ND |
Manufacturer | |
Manufacturer Product Number | 8000-099/000-1764 |
Description | RJ45 PANEL CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) User Selectable Unshielded Cat6a |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer WAGO Corporation | Shielding Unshielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20/IP65 - Dust Tight, Water Resistant, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Tin Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 70°C |
Orientation User Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,67000 Kč | 1 158,67 Kč |
| 10 | 984,80600 Kč | 9 848,06 Kč |
| 25 | 923,17280 Kč | 23 079,32 Kč |
| 50 | 879,14420 Kč | 43 957,21 Kč |
| 100 | 837,23020 Kč | 83 723,02 Kč |
| 250 | 784,89180 Kč | 196 222,95 Kč |
| Unit Price without VAT: | 1 158,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,99070 Kč |




